Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 670-050
- Mfr. Part No.:
- 3RT2037-1AG60
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$732.35
(exc. GST)
$805.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $732.35 |
*price indicative
- RS Stock No.:
- 670-050
- Mfr. Part No.:
- 3RT2037-1AG60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for controlling AC loads, providing a reliable solution for various industrial applications. It features a robust construction and is rated for 65 A under AC-3 conditions, ensuring excellent performance in demanding environments. This product excels in operational reliability, with a mechanical service life of up to 10 million cycles, making it Ideal for applications requiring high durability. It supports various voltage ratings, ensuring compatibility with diverse electrical systems, and its auxiliary contacts enhance functionality, allowing for flexible control and monitoring options.
Includes auxiliary contacts for flexible monitoring and control
Efficient power loss management ensuring operational effectiveness
Shock resistance capabilities ensuring reliability in dynamic environments
Optimised for environmental considerations with a documented footprint
Supports side by side mounting for space saving installation
User friendly screw terminals for easy and secure electrical connections
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 80 V Coil 3 NO
