Siemens 3RT2 Contactor, 33V Coil, 3-Pole, 3 NO

This image is representative of the product range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
669-755
Mfr. Part No.:
3RT2038-3NB30-0CC0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

33V

Product Type

Contactor

Number of Poles

3

Series

3RT2

Function

Contactor

Mount Type

Screw and Snap-On

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Standards/Approvals

UL

Depth

130mm

Length

114mm

Width

55mm

COO (Country of Origin):
DE
The Siemens power contactor is designed for efficient control in industrial applications. Offering robust performance, this device handles operational currents up to 90 A, ensuring reliability even in demanding environments. With an insulation voltage rating of 690 V and integrated surge protection, it is tailored for harsh conditions, making it Ideal for sectors requiring continuous operation and safety compliance. This power contactor supports both AC and DC supply with a versatile control supply voltage range, thus accommodating various systems and enhancing usability across different setups. Its Compact design and options for communication further optimise installation and operational control, positioning it as a superior choice for modern electrical systems.

Integrated surge voltage resistance of 6 kV protecting the circuit from transient overvoltage

Extended mechanical service life rated at 10 million operating cycles for durability

Auxiliary contacts include 1 NO and 1 NC for versatile circuit control

Support for communication capable function modules enhancing connectivity

Spring loaded terminals for the control circuit ensure easy and reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy