Siemens 3RT2 Contactor, 110V Coil, 3-Pole 120V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$851.70

(exc. GST)

$936.87

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$851.70

*price indicative

RS Stock No.:
670-065
Mfr. Part No.:
3RT2038-1AK64
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V

Number of Poles

3

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

120V

Contactor Application

Power Contactor

Maximum Operating Temperature

60°C

Depth

174mm

Width

55mm

Length

114mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens power contactor is designed to efficiently manage electrical circuits with a robust performance for AC-3e/AC-3 applications. With its Compact size (S2) and removable auxiliary switch, the contactor facilitates easy installation and maintenance. Built with stringent safety standards, it ensures reliable operation even under high electrical loads, making it Ideal for demanding applications. This contactor combines versatility with strong environmental resilience, featuring an extensive operational temperature range and high endurance ratings for both mechanical and electrical cycles.

Supports a rated current of 80 A for enhanced operational capacity

Auxiliary contacts configuration includes 2 NO and 2 NC for flexible circuit management

Achieves a mechanical lifespan of 10 million cycles enhancing long term reliability

Robust surge voltage resistance rated at 6 kV provides added durability against electrical spikes

Mechanical service life allows for reliable functionality with electronic optimisation

  • RS Stock No. 0669735
  • Mfr. Part No. 3RT2036-1AK64
Each
$553.38
  • RS Stock No. 0670051
  • Mfr. Part No. 3RT2037-3AK60
Each
$724.15
  • RS Stock No. 0670070
  • Mfr. Part No. 3RT2038-3AK64-3MA0
Each
$859.93
  • RS Stock No. 0670054
  • Mfr. Part No. 3RT2037-1AK64
Each
$769.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy