Siemens 3RT2 Contactor, 500V Coil, 3-Pole, 22 kW 500V, 3 NO

Subtotal (1 unit)*

$409.11

(exc. GST)

$450.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$409.11

*price indicative

RS Stock No.:
669-979
Mfr. Part No.:
3RT2035-1AQ20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

500V

Number of Poles

3

Power Rating

22kW

Series

3RT2

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

500V

Contactor Application

Power Contactor

Operational Current Ie

41A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

55mm

Depth

130mm

Standards/Approvals

UL

Length

114mm

COO (Country of Origin):
DE
The Siemens Power contactor serves as an essential component in AC power distribution, specifically optimised for AC-3e/AC-3 applications. This robust contactor features a maximum operational current of 41 A, accommodating various load types with ease. Designed with auxiliary contacts for enhanced functionality, it operates effectively across a wide temperature range of -25 to +60 °C. With its Compact construction, it fits a standard DIN rail, ensuring straightforward installation in commercial and industrial settings. The device promises a long mechanical lifespan, making it a reliable choice for demanding applications, thereby enhancing operational efficiency and safety.

Designed for AC-3e/AC-3 applications with a power rating of up to 18.5 kW

Includes 1 NO and 1 NC auxiliary contact for flexible circuit configurations

Delivers consistent performance even in harsh ambient conditions, rated from -25 °C to +60 °C

Supports a high mechanical service life of up to 10 million operating cycles

Complies with international standards, ensuring product reliability and safety

Compact size allows for efficient space utilisation within control panels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy