Eaton DILM7-01(230V50/60HZ) Contactor, 400V Coil, 3-Pole, 7 A, 3 kW 230V, 1 NC, 400V

Subtotal (1 unit)*

$124.76

(exc. GST)

$137.24

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.76

*price indicative

RS Stock No.:
229-9503
Distrelec Article No.:
301-29-528
Mfr. Part No.:
276593 DILM7-01(230V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

400V

Number of Poles

3

Contact Voltage

400V

Contact Current

7A

Power Rating

3kW

Series

DILM7-01(230V50/60HZ)

Function

Motor Control

Normal State Configuration

1 NC

Auxiliary Contact Configuration

1 NC

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

230V

Contactor Application

Motor

Minimum Operating Temperature

-25°C

Operational Current Ie

7A

Maximum Operating Temperature

60°C

Standards/Approvals

CSA, IEC/EN 60947, UL, VDE 0660

Width

45mm

Depth

117mm

Length

68mm

Pole and Throw Configuration

3P

COO (Country of Origin):
RO
The Eaton 3 pole contactor mainly used for AC operations. It has 3 kW power rating.

Suitable for motors with efficiency class IE3

III overvoltage category

Pollution degree 3

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy