Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 3 NO
- RS Stock No.:
- 669-731
- Mfr. Part No.:
- 3RT2036-1AG60
- Brand:
- Siemens
Subtotal (1 unit)*
$522.53
(exc. GST)
$574.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.53 |
*price indicative
- RS Stock No.:
- 669-731
- Mfr. Part No.:
- 3RT2036-1AG60
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Width 55mm | ||
Standards/Approvals UL | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control and management of electrical circuits in industrial applications. This robust device supports AC-3e and AC-3 operation, handling up to 51 A in a Compact S2 size. With a product designation of 3RT2, it integrates seamlessly into diverse systems, ensuring reliable performance under varying conditions. Rated for operational currents and voltages up to 690 V, this contactor provides enhanced functionality and safety, making it Ideal for automation tasks. Its auxiliary contacts configuration further expands its operational versatility, serving as a VITAL component for complex machinery.
Handles high operational currents up to 51 A, ensuring powerful performance
Compact S2 size allows for space-saving installation in control panels
Voltage ratings of up to 690 V provide flexibility for various industrial environments
Robust design offers high mechanical service life, ensuring durability
Shock resistance specifications guarantee reliability in rigorous operating conditions
Related links
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 33 V Coil 3 NO
- Siemens 3RT2 Contactor 80 V Coil 3 NO
