Siemens 3RT2 Contactor, 500V Coil, 3-Pole, 80 A, 37 kW 500V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,312.22

(exc. GST)

$1,443.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,312.22

*price indicative

RS Stock No.:
161-139
Mfr. Part No.:
3RT2045-1AQ20
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

500V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Series

3RT2

Power Rating

37kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

500V

Contactor Application

Safety

Operational Current Ie

105A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60947-4-1, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 61508-2, IEC 81346-2, ISO 13849-1, SN 31920, UL

Width

70mm

Depth

152mm

Length

140mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for efficient control of electrical circuits in industrial applications. The 3 pole configuration supports a broad range of operational voltages, making it suitable for diverse installation conditions. With an impressive mechanical service life of up to 10 million operating cycles, this contactor provides reliability and dependability for demanding applications.

Easy system integration

Enhanced safety against surges

Efficient auxiliary circuits

Low energy consumption

Compact for tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy