Siemens 3RT2 Contactor, 42V Coil, 3-Pole 42V, 3 NO
- RS Stock No.:
- 670-015
- Mfr. Part No.:
- 3RT2036-1AD00
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$522.53
(exc. GST)
$574.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $522.53 |
*price indicative
- RS Stock No.:
- 670-015
- Mfr. Part No.:
- 3RT2036-1AD00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Width | 55mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
Width 55mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of electrical systems, featuring a robust three-pole configuration that handles rated operational currents up to 51 A. This product is Ideal for AC-3 applications, ensuring reliable performance with a high-grade insulation voltage of 690 V. Engineered for versatility, it can operate under extreme conditions, with a temperature range of -25 to +60 °C and an added IP20 ingress protection rating for enhanced durability. Emphasising safety and reliability, this contactor also includes auxiliary contacts for added functionality in complex circuitry, making it an essential component in modern automation and control setups.
Boasts a Compact size, facilitating integration in limited spaces
Operates efficiently within a wide ambient temperature range of -25 to +60 °C
Features auxiliary contacts with instantaneous no and normally closed configurations
Designed for high endurance with a mechanical service life of up to 10 million cycles
Incorporates a power loss design minimising heat generation during operation
Constructed with high surge voltage resistance, ensuring long-term reliability
Allows for flexible mounting options on a vertical surface to suit various installation needs
- RS Stock No. 0670080
- Mfr. Part No. 3RT2023-1AD00
Each
$124.29
- RS Stock No. 0669910
- Mfr. Part No. 3RT2036-1XB40-0LA2
Each
$1,193.19
- RS Stock No. 0670159
- Mfr. Part No. 3RT2326-1AC20
Each
$285.90
- RS Stock No. 0670010
- Mfr. Part No. 3RT2036-3AC20
Each
$514.34
Related links
- Siemens 3RT2 Contactor 3-Pole 42V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 42V ac 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V ac 690V












