Siemens 3RT Contactor, 42V Coil, 3-Pole, 8.9 A, 7.5 kW 42V, 1 NC, 690V
- RS Stock No.:
- 160-374
- Mfr. Part No.:
- 3RT2018-1AD02
- Brand:
- Siemens
Subtotal (1 unit)*
$247.12
(exc. GST)
$271.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | $247.12 |
*price indicative
- RS Stock No.:
- 160-374
- Mfr. Part No.:
- 3RT2018-1AD02
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 8.9A | |
| Series | 3RT | |
| Power Rating | 7.5kW | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 42V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 22A | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Width | 45mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, ISO 13849-1, ISO 13849-2, UKCA, UL | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 8.9A | ||
Series 3RT | ||
Power Rating 7.5kW | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 42V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 22A | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Width 45mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, ISO 13849-1, ISO 13849-2, UKCA, UL | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT Contactor 3-Pole 7.5 kW 42V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 440V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 690V
- Siemens 3RT Contactor 3-Pole 11 kW 42V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 110V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 277V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 24V 690V
- Siemens 3RT Contactor 120 V Coil 8.9 A 1 NC, 690V
