Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 22 kW 42V, 3 NO
- RS Stock No.:
- 669-975
- Mfr. Part No.:
- 3RT2035-1AD00
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$419.64
(exc. GST)
$461.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $419.64 |
*price indicative
- RS Stock No.:
- 669-975
- Mfr. Part No.:
- 3RT2035-1AD00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 42V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 41A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Standards/Approvals | UL | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 42V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 41A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Standards/Approvals UL | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for efficient control of electrical circuits in various industrial applications. This robust device operates effectively in AC-3e and AC-3 categories, handling operational currents up to 41 A. It features a Compact design with a size rating of S2, making it suitable for tight spaces. Equipped with auxiliary contacts (1 NO + 1 NC), it facilitates versatile connectivity. The contactor ensures high reliability and longevity with a mechanical service life rated for up to 10 million operating cycles. Additionally, it supports ambient temperature ranges from -25 to +60 °C, allowing for operation in diverse environmental conditions.
Compact size S2 for installation in limited spaces
Rated for a mechanical service life of 10 million cycles, indicating superior durability
Capable of operating in ambient temperatures between -25 to +60 °C
Equipped with shock resistance ratings that enhance its reliability
Low power loss, with efficient energy consumption in the hot operating state
Offers excellent surge voltage resistance up to 6 kV, ensuring safety
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 45 kW 42V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 42V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 42V ac 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V ac 690V
