Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 38 A, 18.5 kW 42V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$498.19

(exc. GST)

$548.01

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$498.19

*price indicative

RS Stock No.:
160-609
Mfr. Part No.:
3RT2028-1AD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Series

3RT2

Power Rating

18.5kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

42A

Contactor Application

Safety

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

42V

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL

Width

45mm

Depth

97mm

Length

85mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor offers robust performance for a wide range of industrial applications. Designed with high-quality engineering, it is a critical component for controlling electrical circuits in machinery.

Robust mechanical service life supports extensive operational use

User-friendly control circuit features for seamless integration

Complies with international safety and quality standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy