Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 80 A, 37 kW 42V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$1,142.28

(exc. GST)

$1,256.51

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,142.28

*price indicative

RS Stock No.:
161-128
Mfr. Part No.:
3RT2045-1AD00
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

42V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

80A

Series

3RT2

Power Rating

37kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Control Circuit Voltage Uc

42V

Operational Current Ie

80A

Maximum Operating Temperature

60°C

Length

140mm

Depth

152mm

Width

70mm

Standards/Approvals

DIN EN 60715, SN 31920, ISO 13849-1, IEC 81346-2, IEC 60947-4-1, IEC 61508-2, CCC, IEC 60068-2-30, CE, UL

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor designed to operate efficiently across a broad range of voltages, it ensures reliable performance in various environments. With robust features, including an outstanding 10 million mechanical service life, it maintains high durability and dependability. This product is equipped with multiple operational capacities, allowing it to handle both AC and DC loads effectively. Its compact design, combined with easy installation options.

Compact design for flexible installation

High insulation voltage for safety

Auxiliary contacts for enhanced functionality

Low global warming potential

Secure screw type terminals for efficient wiring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy