Siemens 3RT23 Contactor, 24V Coil, 4-Pole, 7.5 kW 24V, 4 NO
- RS Stock No.:
- 670-159
- Mfr. Part No.:
- 3RT2326-1AC20
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$285.90
(exc. GST)
$314.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $285.90 |
*price indicative
- RS Stock No.:
- 670-159
- Mfr. Part No.:
- 3RT2326-1AC20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Power Rating | 7.5kW | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | AC-1 | |
| Maximum Operating Temperature | 60°C | |
| Length | 85mm | |
| Depth | 97mm | |
| Standards/Approvals | UL | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Power Rating 7.5kW | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application AC-1 | ||
Maximum Operating Temperature 60°C | ||
Length 85mm | ||
Depth 97mm | ||
Standards/Approvals UL | ||
Width 60mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for efficient operation in AC applications with a four-pole configuration and a maximum current rating of 40 A at 400 V. It features auxiliary contacts that facilitate additional control options, ensuring flexibility in various electrical circuits. With a robust design, it offers a mechanical service life of up to 10 million operating cycles, making it Ideal for demanding industrial environments. This product is suited for both operating and control circuits, providing reliable functionality in a range of temperature conditions, from -25 to +60 °C, while maintaining high protection standards with an IP20 rating.
Offers a maximum insulation voltage of 690 V in main and auxiliary circuits
Empowers efficient control with auxiliary switch capabilities
Delivers outstanding short circuit protection with specifications set by gG fuses
Allows easy installation with side by side and screw mounting options
Supports operational frequencies up to 5000 cycles per hour
Related links
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 24V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 44 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 4 NO
- Siemens 3RT23 Contactor 4-Pole 4 NO
