Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 18.5 kW 110V, 3 NO
- RS Stock No.:
- 669-984
- Mfr. Part No.:
- 3RT2028-1AG24
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$429.93
(exc. GST)
$472.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $429.93 |
*price indicative
- RS Stock No.:
- 669-984
- Mfr. Part No.:
- 3RT2028-1AG24
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 38A | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 141mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 38A | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 141mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed for reliable control of electrical circuits in industrial applications. This robust device operates effectively in AC-3e/AC-3 environments, handling currents up to 38 A and supporting voltages up to 690 V. Its versatile design includes auxiliary contacts and integrated features that ensure optimal performance and longevity, suitable for environments with demanding operational needs. The contactor boasts a mechanical service life of up to 10 million cycles and offers high insulation voltage resistance, ensuring secure operation. With a Compact design for easy integration and mounting, this device not only improves electrical safety but enhances control capabilities in complex systems.
Designed for effective control in demanding industrial environments
Mechanical service life of up to 10 million cycles for long-lasting reliability
Rated operational current of 38 A, suitable for various applications
High insulation voltage resistance rated at 690 V for enhanced safety
Supports various operating voltages with outstanding performance
Includes both auxiliary NO and NC contacts to accommodate complex circuit requirements
Designed with minimal power loss and energy-efficient operation
Seamless integration with standard DIN rail for straightforward installation
Related links
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
