Siemens 3RT24 Contactor, 175V, 280 V Coil, 3-Pole 175V, 280 V, 3 NO

This image is representative of the product range

Subtotal (1 unit)*

$1,252.86

(exc. GST)

$1,378.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,252.86

*price indicative

RS Stock No.:
669-949
Mfr. Part No.:
3RT2446-1NP30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

175V, 280V

Number of Poles

3

Series

3RT24

Mount Type

Screw and Snap-On

Function

Contactor

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

175V, 280V

Contactor Application

AC-1

Maximum Operating Temperature

60°C

Depth

152mm

Width

70mm

Length

140mm

Standards/Approvals

UL

COO (Country of Origin):
DE
The Siemens contactor is designed for reliable switching in AC and DC applications, boasting a powerful rated operational current of 140 A at 690 V. Tailored for versatility, it accommodates not just three-pole configurations but also features integrated auxiliary contacts, enhancing operational capabilities in various industrial setups. Engineered for longevity, it offers a mechanical service life of up to 10,000,000 cycles, making it an excellent choice for demanding environments. With its robust design capable of withstanding high surge voltages and extreme temperatures, this contactor enhances productivity while ensuring operational safety and reliability.

Integrated varistor that ensures voltage surge protection

Auxiliary contacts include one normally open and one normally closed

Easy side by side mounting for efficient utilisation of space

Designed for use in harsh industrial settings with an IP20 protection class

Flexible connection options for various conductor cross sections

Fast response time with closing and opening delays optimised for efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy