Siemens 3RT23 Contactor, 280V Coil, 4-Pole 175V, 280 V, 4 NO
- RS Stock No.:
- 670-170
- Mfr. Part No.:
- 3RT2337-1NP30
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$1,219.88
(exc. GST)
$1,341.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,219.88 |
*price indicative
- RS Stock No.:
- 670-170
- Mfr. Part No.:
- 3RT2337-1NP30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 280V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Series | 3RT23 | |
| Mount Type | Screw and Snap-On | |
| Function | Contactor | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 175V, 280V | |
| Contactor Application | AC-1 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL | |
| Width | 75mm | |
| Depth | 130mm | |
| Length | 114mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 280V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Series 3RT23 | ||
Mount Type Screw and Snap-On | ||
Function Contactor | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 175V, 280V | ||
Contactor Application AC-1 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL | ||
Width 75mm | ||
Depth 130mm | ||
Length 114mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is designed for efficient control and management of electrical operations, featuring a robust design capable of handling AC-1 loads up to 110 A at 400 V. This versatile 4-pole contactor operates seamlessly at a temperature range of -25 to +60 °C and is equipped with integrated varistor protection. With its impressive mechanical service life of up to 10 million operating cycles, the device ensures reliability in demanding applications. The inclusion of auxiliary contacts adds further functionality, making it an Ideal choice for various industrial settings. Its Compact dimensions allow flexibility in installation, while its high insulation voltage ratings foster safety in use.
Compact design with a height of 114 mm and depth of 130 mm
Auxiliary contacts include 1 NO and 1 NC for versatile applications
Suitable insulation voltage of 690 V ensures safety across various installations
Designed for side by side and snap on mounting for flexible installation options
Minimal power loss at rated current ensures energy efficiency during operation
Related links
- Siemens 3RT23 Contactor 4-Pole 175V 4 NO
- Siemens 3RT26 Capacitor Contactor 3-Pole 175V 3 NO
- Siemens 3RT23 Contactor 280 V ac/dc Coil 140 A 400V
- Siemens 3RT24 Contactor 280 V Coil 280 V, 3 NO
- Siemens 3RT23 Contactor 280 V ac/dc Coil 160 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 280 V ac/dc Coil 110 A 400V
- Siemens 3RT2 Contactor 280 V Coil 280 V, 3 NO
- Siemens 3RT2 Contactor 280 V Coil 110 A NO/NC, 1kV
