Siemens 5TT5831 Contactor, 24V ac Coil, 4-Pole, 25 A, 2 kW 115V, 2 NO/1 NC, 400V ac
- RS Stock No.:
- 613-379
- Mfr. Part No.:
- 5TT5831-8
- Brand:
- Siemens
Subtotal (1 unit)*
$218.33
(exc. GST)
$240.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.33 |
*price indicative
- RS Stock No.:
- 613-379
- Mfr. Part No.:
- 5TT5831-8
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 25A | |
| Power Rating | 2kW | |
| Series | 5TT5831 | |
| Mount Type | DIN Rail | |
| Function | Self Locking | |
| Normal State Configuration | 2 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 3 | |
| Terminal Type | Screw | |
| Contactor Application | Installation Contactor | |
| Control Circuit Voltage Uc | 115V | |
| Operational Current Ie | 25A | |
| Depth | 71mm | |
| Width | 36mm | |
| Standards/Approvals | CE, EAC, UKCA | |
| Length | 90mm | |
| Pole and Throw Configuration | 3P NO1 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 25A | ||
Power Rating 2kW | ||
Series 5TT5831 | ||
Mount Type DIN Rail | ||
Function Self Locking | ||
Normal State Configuration 2 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 3 | ||
Terminal Type Screw | ||
Contactor Application Installation Contactor | ||
Control Circuit Voltage Uc 115V | ||
Operational Current Ie 25A | ||
Depth 71mm | ||
Width 36mm | ||
Standards/Approvals CE, EAC, UKCA | ||
Length 90mm | ||
Pole and Throw Configuration 3P NO1 NC | ||
- COO (Country of Origin):
- SI
The Siemens Insta contactor is designed for centralized switching of electrical loads in low-voltage systems. It operates with a 24 V AC control voltage, making it suitable for residential, commercial, and industrial applications. Its compact form factor helps optimize space in densely packed installations without compromising durability.
IP20 protection
1NC and 3 NO contacts
CE and UKCA compliant
EAC approved
- RS Stock No. 2228441
- Mfr. Part No. BF3200A024
1 Box of 1
$425.99
RS Better World
- RS Stock No. 0154862
- Mfr. Part No. 3RT1055-2AD36
Each
$1,883.85
- RS Stock No. 0244981
- Mfr. Part No. LC1G500BEEA
Each
$8,740.00
RS Better World
- RS Stock No. 6089453
- Mfr. Part No. LC1D12ED
Each
$179.84
Related links
- Siemens 5TT5831 Contactor 4-Pole 2000 W 115V ac 440V ac
- Siemens 5TT5831 Contactor 4-Pole 5000 W 24V ac 440V ac
- Siemens 5TT5831 Installation Contactor 4-Pole 2000 W 230V 400V
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT5830 Installation Contactor 4-Pole 2000 W 24V 400V
- Siemens 3RT2 Contactor 4-Pole 4 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac
- Siemens 5TT Contactor 4-Pole 0.0026 kW 230V 400V ac












