Siemens 5TT5831 Installation Contactor, 230V Coil, 4-Pole, 25 A, 2 kW 230V, 3 NO/1 NC, 400V
- RS Stock No.:
- 158-036
- Distrelec Article No.:
- 301-24-452
- Mfr. Part No.:
- 5TT5831-0
- Brand:
- Siemens
Subtotal (1 unit)*
$143.54
(exc. GST)
$157.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.54 |
*price indicative
- RS Stock No.:
- 158-036
- Distrelec Article No.:
- 301-24-452
- Mfr. Part No.:
- 5TT5831-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Installation Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 25A | |
| Series | 5TT5831 | |
| Power Rating | 2kW | |
| Normal State Configuration | 3 NO/1 NC | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Installation Contactor | |
| Standards/Approvals | No | |
| Width | 36mm | |
| Depth | 71mm | |
| Length | 71mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Installation Contactor | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 25A | ||
Series 5TT5831 | ||
Power Rating 2kW | ||
Normal State Configuration 3 NO/1 NC | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Installation Contactor | ||
Standards/Approvals No | ||
Width 36mm | ||
Depth 71mm | ||
Length 71mm | ||
- COO (Country of Origin):
- SI
The Siemens Insta contactor features a robust design with three Normally Open (NO) contacts and one Normally Closed (NC) contact, specifically engineered for 230 V AC operation. It boasts a maximum rated operational voltage of 440 V and a notable power loss of just 2.2 W per pole during hot operation. With a compact profile measuring 90 mm in height, 36 mm in width, and a net weight of 260 g, this device is both efficient and functional for various mounting needs.
Seamless compatibility with supplementary devices ensured
IP20 protection class for reliable, versatile performance
Heat dissipation through spacers optimizes load operation
230 V control supply voltage standardised integration
Modular width design allows space-efficient installation
Related links
- Siemens 5TT5832 Installation Contactor 4-Pole 2000 W 230V 400V
- Siemens 5TT5831 Contactor 4-Pole 2000 W 115V 400V ac
- Siemens 5TT5033 Installation Contactor 4-Pole 2.2 W 230V 400V
- Siemens 5TT5052 Installation Contactor 4-Pole 8 W 230V 400V
- Siemens 5TT5042 Installation Contactor 4-Pole 4 W 230V 400V
- Siemens 5TT5041 Installation Contactor 4-Pole 4 W 230V 400V
- Siemens 5TT5831 Contactor 4-Pole 2000 W 115V ac 440V ac
- Siemens 3RT25 Contactor 4-Pole 4 kW 400V
