Siemens 5TT5831 Contactor, 115V ac Coil, 4-Pole, 25 A, 2 kW 115V ac, 2 NO/1 NC, 440V ac

Subtotal (1 unit)*

$134.23

(exc. GST)

$147.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$134.23

*price indicative

RS Stock No.:
613-324
Mfr. Part No.:
5TT5831-1
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

115V ac

Number of Poles

4

Contact Voltage

440V ac

Contact Current

25A

Power Rating

2kW

Series

5TT5831

Function

Self Locking

Mount Type

DIN Rail

Normal State Configuration

2 NO/1 NC

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO/1 NC

Terminal Type

Screw

Control Circuit Voltage Uc

115V ac

Contactor Application

Installation Contactor

Operational Current Ie

25A

Width

36mm

Length

90mm

Standards/Approvals

CE, EAC, UKCA

Depth

71mm

Pole and Throw Configuration

3P NO1 NC

COO (Country of Origin):
SI
The Siemens Insta contactor is designed for centralized switching of electrical loads in low-voltage systems. It operates with a 115 V AC control voltage, making it suitable for a wide range of residential, commercial, and industrial applications. Its compact form factor and reliable switching performance make it an ideal choice for dense control panel installations.

IP20 protection

1NC and 3 NO contacts

CE and UKCA compliant

EAC approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy