Schneider Electric TeSys F Contactor, 100V, 250 V Coil, 1.25 kA, 680 W, 100V, 250 V
- RS Stock No.:
- 578-352
- Mfr. Part No.:
- LXEFL250
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$1,980.60
(exc. GST)
$2,178.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,980.60 |
*price indicative
- RS Stock No.:
- 578-352
- Mfr. Part No.:
- LXEFL250
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 100V, 250V | |
| Product Type | Contactor | |
| Contact Voltage | 100V, 250V | |
| Contact Current | 1.25kA | |
| Power Rating | 680W | |
| Series | TeSys F | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 225mm | |
| Width | 115mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 100V, 250V | ||
Product Type Contactor | ||
Contact Voltage 100V, 250V | ||
Contact Current 1.25kA | ||
Power Rating 680W | ||
Series TeSys F | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals RoHS Compliant | ||
Length 225mm | ||
Width 115mm | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Specific Contactor Coil, device short name LXEFL, is compatible with TeSys F LC1F contactors and LA4EM electronic control modules. It fits product LC1F1250 and requires the complementary device LA4EM250FL. The tightening torque for the control circuit is 1.2 N·m. The control circuit type supports electronic AC at 50/60 Hz and DC. The control circuit voltage [Uc] ranges from 100 to 250 V AC (50/60 Hz) and 100 to 380 V DC.
Mechanical durability is 1 Mcycles
Maximum operating rate is 1200 cyc/h 55 °C
- RS Stock No. 0578273
- Mfr. Part No. LA4EM250FL
1 Pack of 25
$30,393.89
- RS Stock No. 2509969
- Mfr. Part No. 239599 DILM150-22(RAC440)
Each
$2,165.02
- RS Stock No. 0429304
- Mfr. Part No. LC1F1250KUE
Each
$24,632.19
- RS Stock No. 2589544
- Mfr. Part No. 1SBL357010R7000
Each
$1,122.78
Related links
- Schneider Electric LA4E Contactor 250 V Coil 680 W 250V dc 100V, 250 V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 100V 250V
- ABB AF Contactor 250 V Coil 100 A 250 V 690V
- ABB 1SBL35 Contactor 250 V Coil 50 A 250 V 690V
- ABB AF Contactor 250 V Coil 4 A 250 V 690V
- ABB AF Contactor 250 V Coil 150 A 250 V 690V
- ABB 1SBL2 Contactor 250 V Coil 50 A 250 V 690V
- ABB 1SBL41 Contactor 250 V Coil 75 A 250 V 690V












