Schneider Electric TeSys F Contactor, 440V dc Coil, 2-Pole, 1 kA, 120 W 1000V ac, 48 V ac, 2 NO, 1kV
- RS Stock No.:
- 210-9925
- Mfr. Part No.:
- LC1F6302
- Brand:
- Schneider Electric
- RS Stock No.:
- 210-9925
- Mfr. Part No.:
- LC1F6302
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 440V dc | |
| Number of Poles | 2 | |
| Contact Voltage | 1kV | |
| Contact Current | 1kA | |
| Power Rating | 120W | |
| Series | TeSys F | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 2 NO | |
| Auxiliary Contact Configuration | 2 NO | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 1000V ac, 48V ac | |
| Minimum Operating Temperature | -5°C | |
| Operational Current Ie | 1.3kA | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 55°C | |
| Length | 304mm | |
| Depth | 255mm | |
| Standards/Approvals | EN 60947-4-1 IEC 60947-4-1 IEC 60947-1 JIS C8201-4-1 EN 60947-1 | |
| Width | 309mm | |
| Pole and Throw Configuration | 2P (2 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 440V dc | ||
Number of Poles 2 | ||
Contact Voltage 1kV | ||
Contact Current 1kA | ||
Power Rating 120W | ||
Series TeSys F | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 2 NO | ||
Auxiliary Contact Configuration 2 NO | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 1000V ac, 48V ac | ||
Minimum Operating Temperature -5°C | ||
Operational Current Ie 1.3kA | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 55°C | ||
Length 304mm | ||
Depth 255mm | ||
Standards/Approvals EN 60947-4-1 IEC 60947-4-1 IEC 60947-1 JIS C8201-4-1 EN 60947-1 | ||
Width 309mm | ||
Pole and Throw Configuration 2P (2 NO) | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSys F Contactor 2-Pole 88 W 1000V ac 2 NO, 1kV
- Schneider Electric TeSys F Contactor 2-Pole 65 W 1000V ac 2 NO/2 NC, 1kV
- Schneider Electric TeSys F Contactor 4-Pole 48 V ac 1kV
- Schneider Electric TeSys F Contactor 4-Pole 88 W 1000V ac 4 NO, 1kV
- Schneider Electric TeSys F Contactor 3-Pole 120 W 230V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 120 W 220V ac 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 120 W 600V 600V
- Schneider Electric TeSys F Contactor 3-Pole 120 W 100V 250V
