Siemens 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 10.5 A 230V ac, 1 NO, 600V

Subtotal (1 unit)*

$227.11

(exc. GST)

$249.82

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$227.11

*price indicative

RS Stock No.:
275-862
Mfr. Part No.:
3RF2310-2AA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac, 230V ac

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

10.5A

Series

3RF2

Mount Type

DIN Rail, Screw

Normal State Configuration

1 NO

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

230V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

10.5A

Maximum Operating Temperature

60°C

Depth

88mm

Width

23mm

Length

95mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for high-efficiency control in various industrial applications. Featuring advanced zero point switching technology, it ensures reliable performance while minimising power losses, making it an ideal choice for tasks demanding precision and efficiency. The robust construction allows for operation in challenging environments, providing both durability and outstanding thermal management.

Zero point switching for efficiency and reliability

Handles high ambient temperatures

Dual frequency operation

Spring type terminals for easy installation

IP20 rating for dust and contact protection

Compact for space efficiency

High electromagnetic compatibility

Environmental design for harsh conditions

Removable terminals for easy servicing

Each
$282.37
Each
$315.35
Each
$375.92
Each
$462.88

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy