Siemens 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 50 A, 54 W 230V ac, 1 NO, 600V
- RS Stock No.:
- 156-570
- Mfr. Part No.:
- 3RF2350-3AA22
- Brand:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 156-570
- Mfr. Part No.:
- 3RF2350-3AA22
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V ac, 230V ac | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 50A | |
| Series | 3RF2 | |
| Power Rating | 54W | |
| Function | Straight | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Ring Cable | |
| Contactor Application | Solid-State Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 141mm | |
| Length | 140mm | |
| Standards/Approvals | UL, UKCA, IEC 81346-2, IEC 750 K, IEC 60068-2-6, IEC 60068-2-27, IEC 204-2, EAC, DVE, CE | |
| Width | 67mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V ac, 230V ac | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 50A | ||
Series 3RF2 | ||
Power Rating 54W | ||
Function Straight | ||
Normal State Configuration 1 NO | ||
Terminal Type Ring Cable | ||
Contactor Application Solid-State Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Depth 141mm | ||
Length 140mm | ||
Standards/Approvals UL, UKCA, IEC 81346-2, IEC 750 K, IEC 60068-2-6, IEC 60068-2-27, IEC 204-2, EAC, DVE, CE | ||
Width 67mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is expertly designed for efficient and reliable control in a variety of electric applications. With a robust construction suitable for single phase operation, this device ensures top-notch performance at ambient temperatures ranging from -25 to +60 °C. Its innovative zero point switching feature maximises energy savings while offering superior insulation voltage resistance of up to 600 V.
Wide voltage range for versatility
High ambient temperature tolerance
Robust surge voltage resistance
Enhanced insulation voltage
Compact dimensions for tight spaces
Flexible connectivity with various conductor sizes
Shock resistance for reliability
International EMC standards compliance
Related links
- Siemens 3RF2 Contactor 230 V ac Coil 54 W 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 20 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 50 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 33 W 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 40 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 10.5 A 230V ac 600V
