Siemens 3RF2 Contactor, 110V, 230 V Coil, 1-Pole, 10.5 A 230V, 1 NO, 600V
- RS Stock No.:
- 275-791
- Mfr. Part No.:
- 3RF2310-3AA26
- Brand:
- Siemens
Subtotal (1 unit)*
$290.48
(exc. GST)
$319.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.48 |
*price indicative
- RS Stock No.:
- 275-791
- Mfr. Part No.:
- 3RF2310-3AA26
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 230V | |
| Number of Poles | 1 | |
| Contact Voltage | 600V | |
| Contact Current | 10.5A | |
| Series | 3RF2 | |
| Mount Type | DIN Rail, Screw | |
| Normal State Configuration | 1 NO | |
| Terminal Type | Ring Cable | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10.5A | |
| Control Circuit Voltage Uc | 230V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 95mm | |
| Depth | 88mm | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 230V | ||
Number of Poles 1 | ||
Contact Voltage 600V | ||
Contact Current 10.5A | ||
Series 3RF2 | ||
Mount Type DIN Rail, Screw | ||
Normal State Configuration 1 NO | ||
Terminal Type Ring Cable | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10.5A | ||
Control Circuit Voltage Uc 230V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 95mm | ||
Depth 88mm | ||
Width 23mm | ||
- COO (Country of Origin):
- DE
The Siemens Solid State Contactor is engineered for single phase operation, making it an ideal choice for various industrial applications. Designed to deliver reliability and efficiency, it offers zero point switching functionality, ensuring precise control over your electrical circuits. With a compact design of 95 mm in height and 22.5 mm in width, this device optimises space while maintaining performance.
Expansive operating voltage range
High surge current resistance for reliability
Fast ON and OFF delay times for performance
Versatile connections for various conductor cross sections
High electromagnetic compatibility
Compact form factor for limited spaces
IP20 protection with cover for added safety
Withstands varying ambient temperatures
Related links
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 50 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V Coil 10.5 A 1 NO, 600V
- Siemens 3RF2 Contactor 230 V ac Coil 10.5 A 230V ac 600V
- Siemens 3RF2 Contactor 230 V ac Coil 70 A 1 NO, 600V
- Siemens SIRIUS 3RF2 Contactor 230 V Coil 20 W 230V 600V
- Siemens 3RF23 Contactor 230 V Coil 10.5 A 230V 600V
- Siemens 3RF2 Contactor 230 V Coil 40 A 230V 600V
