Siemens 3RF2 Contactor, 110V ac, 230 V ac Coil, 1-Pole, 20 A 230V ac, 1 NO, 600V

Subtotal (1 unit)*

$282.37

(exc. GST)

$310.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$282.37

*price indicative

RS Stock No.:
275-996
Mfr. Part No.:
3RF2320-1DA22
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

110V ac, 230V ac

Product Type

Contactor

Number of Poles

1

Contact Voltage

600V

Contact Current

20A

Series

3RF2

Mount Type

DIN Rail, Screw

Normal State Configuration

1 NO

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

230V ac

Operational Current Ie

20A

Maximum Operating Temperature

60°C

Length

95mm

Standards/Approvals

No

Width

23mm

Depth

120mm

COO (Country of Origin):
DE
The Siemens Solid State Contactor is designed for 1 phase AC applications, optimising operational efficiency while ensuring short circuit protection. With its comprehensive voltage range of 24 to 230 V across 50 and 60 Hz, this product caters to diverse industrial needs. The sleek design ensures easy installation on standard mounting rails, making it a suitable choice for various industrial solutions.

High operational current rating for reliability

Compact design for efficient space use

Advanced thermal management for enhanced efficiency

Versatile voltage compatibility for industrial settings

Easy installation for time sensitive projects

Robust construction meets safety standards

Each
$296.70
Each
$227.11
Each
$321.63
Each
$427.55

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy