Eaton Eaton Moeller Contactor, 230V, 240 V Coil, 38 A, 40 kVA, 690V

Subtotal (1 unit)*

$512.54

(exc. GST)

$563.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$512.54

*price indicative

RS Stock No.:
259-888
Mfr. Part No.:
294032 DILK25-11(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor

Coil Voltage

230V, 240V

Contact Voltage

690V

Contact Current

38A

Power Rating

40kVA

Series

Eaton Moeller

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Contactor Application

Contactor

Maximum Operating Temperature

60°C

Depth

135mm

Length

138mm

Standards/Approvals

CE CSA UL IEC/EN 60947 UL Category Control No.: NLDX CSA Class No.: 3211-04 CSA File No.: 012528 CSA-C22.2 No. 60947-4-1-14 IEC/EN 60947-4-1 UL 60947-4-1 UL File No.: E29096

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Moeller series DILK contactor is expertly designed for power factor correction in capacitor applications. Operating efficiently with both 230 V at 50 Hz and 240 V at 60 Hz, this robust contactor ensures reliable performance across various conditions. With a compact design, it measures 138 mm in length and 45 mm in width, making it suitable for various installation environments. Its ability to manage significant operational demands while maintaining protection against direct contact makes it an ideal choice for professionals seeking both performance and safety in electrical installations. Coupled with an impressive electrical lifespan of 150,000 operations, this contactor embodies quality and durability that practitioners can trust for their most essential tasks.

Fitted with series resistors to enhance capacitor control

IP00 degree of protection ensures reliability in safe environments

Designed for ease of connection with screw terminals

Handles a considerable electrical rating with up to 38 A current

Quick switching times improve operational efficiency

Captivating compatibility with diverse auxiliary contact arrangements

Offers excellent immunity to electromagnetic interference

Features extensive temperature operational ranges to suit varied climates

Rightfully placed finger and back-of-hand proof design for enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy