Eaton Eaton Moeller Contactor, 230V, 240 V Coil, 72 A, 50 kVA, 690V

Subtotal (1 unit)*

$1,143.35

(exc. GST)

$1,257.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,143.35

*price indicative

RS Stock No.:
256-683
Mfr. Part No.:
294076 DILK50-10(230V50HZ,240V60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

230V, 240V

Product Type

Contactor

Contact Voltage

690V

Contact Current

72A

Power Rating

50kVA

Series

Eaton Moeller

Function

Self Locking

Terminal Type

Screw

Contactor Application

Contactor

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

147mm

Width

55mm

Depth

190mm

Standards/Approvals

CSA IEC/EN 60947-4-1 CSA-C22.2 No. 60947-4-1-14 UL CSA Class No.: 3211-04 CE IEC/EN 60947 UL 60947-4-1 UL Category Control No.: NLDX CSA File No.: 012528 UL File No.: E29096

COO (Country of Origin):
RO
The Eaton Moeller series DILK contactor is designed specifically for effective power factor correction. Built to handle capacitive loads with unparalleled efficiency, it provides robust solutions for commercial and industrial applications. Featuring a dual-frequency coil that operates seamlessly at 50 Hz and 60 Hz, this contactor ensures reliable performance across varying voltage conditions. Its compact dimensions allow for easy installation in a range of settings, whilst an impressive electrical lifespan of 150,000 operations ensures longevity and durability in demanding environments. Compliant with various international standards, this product guarantees safety and reliability, making it an ideal choice for those seeking high-performance electrical components.

Fitted with series resistors to enhance operational stability

IP00 rating ensures defence against dust and contact, while maintaining a sleek design

Connection via screw terminals simplifies installation and maintenance

Operates efficiently within a temperature range of -25 °F to 60 °F

Offers a wide rated operational current accommodating various configurations

Designed with finger and back-of-hand proof protection for enhanced safety

Dual-frequency capabilities make it versatile for multiple applications

Resistant to electromagnetic interference to ensure reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy