Eaton Eaton Moeller Contactor, 220V, 240 V Coil, 38 A, 40 kW, 690V
- RS Stock No.:
- 256-680
- Mfr. Part No.:
- 294031 DILK25-11(220V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$512.54
(exc. GST)
$563.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $512.54 |
*price indicative
- RS Stock No.:
- 256-680
- Mfr. Part No.:
- 294031 DILK25-11(220V50HZ,240V60HZ)
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 220V, 240V | |
| Product Type | Contactor | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 40kW | |
| Series | Eaton Moeller | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 135mm | |
| Width | 45mm | |
| Standards/Approvals | CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA Class No.:3211-04, CSA File No.:012528, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 60947-4-1, UL Category Control No.:NLDX, UL File No.:E29096, VDE 0660 | |
| Length | 138mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 220V, 240V | ||
Product Type Contactor | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 40kW | ||
Series Eaton Moeller | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 135mm | ||
Width 45mm | ||
Standards/Approvals CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA Class No.:3211-04, CSA File No.:012528, IEC/EN 60947, IEC/EN 60947-4-1, UL, UL 60947-4-1, UL Category Control No.:NLDX, UL File No.:E29096, VDE 0660 | ||
Length 138mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Moeller series DILK contactor is expertly designed for efficiency in capacitor management, providing a reliable solution for power factor correction. Tailored for both 25 kVAr applications at 220 V for 50 Hz and 240 V for 60 Hz, this contactor features a robust construction that ensures optimal performance under a variety of operational conditions. With essential specifications like screw terminal connections and a lifespan of up to 150,000 operations, it guarantees longevity and durability in demanding environments. The comprehensive certifications, including UL and IEC/EN standards, highlight its compliance with rigorous safety and performance benchmarks. Whether for industrial or commercial uses, this contactor promises dependable service and enhanced energy efficiency, positioning it as a top choice for professionals seeking quality electrical solutions.
Fitted with series resistors that enhance operational reliability
IP00 degree of protection ensures safe functionality in enclosed applications
Offers significant operational longevity with 150,000 electrical operations
Designed for versatile operational frequencies with up to 120 operations per hour
Supports flexible terminal capacities for diverse configurations
Validated by multiple certifications for supreme safety standards
Electrical ratings accommodate a range of current demands
Optimised for compatibility with various capacitor types in power factor correction
Integrated electromagnetic compatibility features for reduced interference
Related links
- Eaton Eaton Moeller Contactor 240 V Coil 33.3 kW, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NO, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 40 kVA, 690V
- Eaton Eaton Moeller Contactor 4-Pole 4 kW, 690V
- Eaton Eaton Moeller Contactor 38 A 690V
- Eaton Eaton Moeller Contactor 38 A 690V
- Eaton Eaton Moeller Contactor 220 V Coil 40 kW, 690V
