Eaton Moeller Contactor Relay, 240V Coil, 4-Pole, 6 A, 25 VA, 4 NO, 690V
- RS Stock No.:
- 256-249
- Mfr. Part No.:
- 230239 DILER-40-C(230V50HZ,240V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$124.66
(exc. GST)
$137.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | $124.66 |
*price indicative
- RS Stock No.:
- 256-249
- Mfr. Part No.:
- 230239 DILER-40-C(230V50HZ,240V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 240V | |
| Product Type | Contactor Relay | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 6A | |
| Power Rating | 25VA | |
| Series | Moeller | |
| Function | Straight | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor Relay | |
| Maximum Operating Temperature | 50°C | |
| Depth | 58mm | |
| Length | 52mm | |
| Width | 45mm | |
| Standards/Approvals | IEC/EN 60947 UL CE EN 60947-5-1 CSA-C22.2 No. 14-05 UL 508 UL NKCR CSA 012528 CSA CSA Class No.:3211-03 UL E29184 IEC/EN 60947-4-1 VDE 0660 | |
| Pole and Throw Configuration | 4 NO | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 240V | ||
Product Type Contactor Relay | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 6A | ||
Power Rating 25VA | ||
Series Moeller | ||
Function Straight | ||
Mount Type DIN Rail | ||
Normal State Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor Relay | ||
Maximum Operating Temperature 50°C | ||
Depth 58mm | ||
Length 52mm | ||
Width 45mm | ||
Standards/Approvals IEC/EN 60947 UL CE EN 60947-5-1 CSA-C22.2 No. 14-05 UL 508 UL NKCR CSA 012528 CSA CSA Class No.:3211-03 UL E29184 IEC/EN 60947-4-1 VDE 0660 | ||
Pole and Throw Configuration 4 NO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 2 NO/2 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 3 NO/1 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V ac
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NC, 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NO, 690V
- Eaton Moeller Contactor 18 A 1 NO/1 NC, 690V
- Eaton DILER Contactor Relay 4-Pole 25 VA 1.1V 600V ac
