Eaton Eaton Moeller Contactor, 42V Coil, 3-Pole, 42 A, 3 kW 42V, 1 NC, 690V

Subtotal (1 unit)*

$122.55

(exc. GST)

$134.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.55

*price indicative

RS Stock No.:
255-284
Mfr. Part No.:
231688 DILEM-01-C(42V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

42V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

42A

Power Rating

3kW

Series

Eaton Moeller

Function

Motor Control, Resistive Load

Normal State Configuration

1 NC

Number of Auxiliary Contacts

1

Auxiliary Contact Configuration

1 NC

Terminal Type

Spring Loaded

Contactor Application

Motors and Resistive Load

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

42V

Maximum Operating Temperature

50°C

Depth

45mm

Standards/Approvals

UL IEC/EN 60947-4-1, UL 508

Width

58mm

Length

52mm

COO (Country of Origin):
DE
The Eaton DILEM Mini Contactor is a robust and versatile solution designed for reliable control in various industrial applications. Engineered for both AC and DC operations, it supports a wide range of voltage types, making it suitable for diverse setups. With a high mechanical lifespan and the ability to handle substantial loads, this contactor enhances efficiency and reduces downtime. It features positive operating contacts that meet stringent safety standards, ensuring reliable performance even under demanding conditions.

Designed for AC operation providing versatile compatibility

Exceptional mechanical endurance with a lifespan of up to 10 million operations

Constructed with finger and back of hand proof protection for enhanced safety

Meets international certifications for quality and reliability in various applications

Optimised for flexible installation accommodating multiple mounting positions

Support for high breaking capacity ideal for heavy duty applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy