Eaton DILER Contactor Relay, 120V Coil, 4-Pole, 6 A, 25 VA 0.85V ac, 1.1 V ac, 3 NO/1 NC, 600V ac
- RS Stock No.:
- 248-348
- Mfr. Part No.:
- 051765 DILER-31(110V50HZ,120V60HZ)
- Brand:
- Eaton
Subtotal (1 unit)*
$118.02
(exc. GST)
$129.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | $118.02 |
*price indicative
- RS Stock No.:
- 248-348
- Mfr. Part No.:
- 051765 DILER-31(110V50HZ,120V60HZ)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 120V | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 6A | |
| Power Rating | 25VA | |
| Series | DILER | |
| Mount Type | DIN Rail | |
| Function | Straight | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 0.85V ac, 1.1V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Contactor Relay | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | VDE 0660, CE UL File No.: E29184, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA EN 60947-5-1, CSA File No.: 012528, IEC/EN 60947, IEC/EN 60947-4-1, UL Category Control No.: NKCR, UL UL 508 | |
| Width | 45mm | |
| Length | 52mm | |
| Depth | 52mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 120V | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 6A | ||
Power Rating 25VA | ||
Series DILER | ||
Mount Type DIN Rail | ||
Function Straight | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 0.85V ac, 1.1V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Contactor Relay | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals VDE 0660, CE UL File No.: E29184, CSA-C22.2 No. 14-05, CSA Class No.: 3211-03, CSA EN 60947-5-1, CSA File No.: 012528, IEC/EN 60947, IEC/EN 60947-4-1, UL Category Control No.: NKCR, UL UL 508 | ||
Width 45mm | ||
Length 52mm | ||
Depth 52mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
- RS Stock No. 0254691
- Mfr. Part No. 230178 DILER-31-C(230V50HZ,240V60HZ)
- RS Stock No. 0254224
- Mfr. Part No. 230176 DILER-22-C(230V50HZ,240V60HZ)
- RS Stock No. 0255040
- Mfr. Part No. 231813 DILER-31-C(240V50HZ)
- RS Stock No. 0254723
- Mfr. Part No. 231788 DILER-22-C(240V50HZ)
Related links
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 3 NO/1 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 2 NO/2 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.85V ac 4 NO, 600V ac
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.8V ac 3 NO/1 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 25 VA 0.8V ac 2 NO/2 NC, 600V ac
- Eaton Moeller Contactor 4-Pole 25 VA 600V












