Eaton DILER Contactor Relay, 110V Coil, 4-Pole, 6 A 110V, 4 NO, 600V ac

Subtotal (1 unit)*

$112.40

(exc. GST)

$123.64

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.40

*price indicative

RS Stock No.:
243-762
Mfr. Part No.:
021961 DILER-40(110V50/60HZ)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

600V ac

Contact Current

6A

Series

DILER

Mount Type

DIN Rail

Function

Contactor Relay

Normal State Configuration

4 NO

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Contactor Application

Contactor Relay

Control Circuit Voltage Uc

110V

Maximum Operating Temperature

50°C

Length

52mm

Standards/Approvals

CSA-C22.2 No. 14-05, IEC/EN 60947, IEC/EN 60947-4-1, UL 508, UL Category Control No.: NKCR, UL CSA File No.: 012528, UL File No.: E29184, VDE 0660, CE CSA CSA Class No.: 3211-03, EN 60947-5-1

Depth

52mm

Width

45mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton DILER-40 is a robust contactor relay designed for reliability and high performance in industrial settings. It delivers efficient operation at 110 V for both 50 and 60 Hz, ensuring precise control of electrical circuits. With a combination of innovative design and superior construction, this product features positive operating contacts that enhance its functional safety. The contactor relay supports multiple mounting methods and is suitable for a variety of environments, making it an ideal choice for equipment requiring dependable electrical switching and control. The DILER-40 stands out with its mechanical lifespan, rated operational currents, and comprehensive certifications, confirming its compliance with international safety standards. When tasked with demanding applications, this contactor relay proves to be a trustworthy partner in maintaining operational efficiency and safety.

Offers an extended mechanical lifespan of up to 10 million operations

Supports flexible installation options with DIN-rail or screw mounting

Designed with interlocked opposing contacts for enhanced safety

Capable of operating in an ambient temperature range from -25 °C to 50 °C

Features protection against direct contact for added user safety

High shock resistance ensures reliable operation in rugged environments

Engineered to meet various international standards for quality assurance

Allows for easy terminal connections with specified capacities for diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy