Eaton DILER Contactor Relay, 110V dc Coil, 4-Pole, 1.5 A, 2.3 W, 2 NO/2 NC, 600V ac
- RS Stock No.:
- 255-434
- Mfr. Part No.:
- 231806 DILER-22-G-C(110VDC)
- Brand:
- Eaton
Subtotal (1 unit)*
$155.21
(exc. GST)
$170.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 25 January 2027
Units | Per unit |
|---|---|
| 1 + | $155.21 |
*price indicative
- RS Stock No.:
- 255-434
- Mfr. Part No.:
- 231806 DILER-22-G-C(110VDC)
- Brand:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 110V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 600V ac | |
| Contact Current | 1.5A | |
| Power Rating | 2.3W | |
| Series | DILER | |
| Mount Type | Screw, DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Contactor Relay | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 54mm | |
| Length | 52mm | |
| Standards/Approvals | CSA-C22.2 No. 14-05 EN 60947-5-1 IEC/EN 60947 UL 508 UL File No.:E29184 CE CSA IEC/EN 60947-4-1 VDE 0660 CSA Class No.:3211-03 CSA File No.:012528 UL UL Category Control No.:NKCR | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 110V dc | ||
Number of Poles 4 | ||
Contact Voltage 600V ac | ||
Contact Current 1.5A | ||
Power Rating 2.3W | ||
Series DILER | ||
Mount Type Screw, DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Loaded | ||
Contactor Application Contactor Relay | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 54mm | ||
Length 52mm | ||
Standards/Approvals CSA-C22.2 No. 14-05 EN 60947-5-1 IEC/EN 60947 UL 508 UL File No.:E29184 CE CSA IEC/EN 60947-4-1 VDE 0660 CSA Class No.:3211-03 CSA File No.:012528 UL UL Category Control No.:NKCR | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
Related links
- Eaton DILER Contactor Relay 4-Pole 2.3 W 110V dc 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 110V dc 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 110V dc 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 0.85V dc 3 NO/1 NC, 600V
- Eaton DILER Contactor Relay 4-Pole 2.3 W 220V dc 600V ac
- Eaton DILER Contactor Relay 6 A 2 NO/2 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 0.85V dc 2 NO/2 NC, 600V ac
- Eaton DILER Contactor Relay 4-Pole 2.3 W 0.7V dc 2 NO/2 NC, 600V
