Eaton DILER Contactor Relay, 110V dc Coil, 4-Pole, 6 A, 2.3 W 110V dc, 4 NO, 600V ac

Subtotal (1 unit)*

$155.21

(exc. GST)

$170.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.21

*price indicative

RS Stock No.:
255-050
Mfr. Part No.:
231854 DILER-40-G-C(110VDC)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

110V dc

Product Type

Contactor Relay

Number of Poles

4

Contact Voltage

600V ac

Contact Current

6A

Power Rating

2.3W

Series

DILER

Function

Straight

Mount Type

DIN Rail

Normal State Configuration

4 NO

Number of Auxiliary Contacts

4

Terminal Type

Spring Loaded

Contactor Application

Contactor Relay

Control Circuit Voltage Uc

110V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Length

52mm

Depth

54mm

Width

45mm

Standards/Approvals

CSA CE CSA Class No.: 3211-03 UL Category Control No.: NKCR CSA File No.: 012528 UL UL 508 CSA-C22.2 No. 14-05 EN 60947-5-1 UL File No.: E29184 IEC/EN 60947 IEC/EN 60947-4-1 VDE 0660

COO (Country of Origin):
DE
The Eaton Moeller series DILER contactor relay is designed for high-efficiency operations, delivering reliable performance in demanding applications. This innovative relay operates at a voltage of 110 V DC and boasts an impressive capacity with four normally open (N/O) contacts, ensuring versatility for a wide range of electrical controls. With robust certifications such as UL and CE, along with a compact design, this device stands out for its ability to effortlessly handle operational frequencies of up to 9000 operations per hour. Engineered for longevity, the relay is equipped to achieve 20 million mechanical operations, making it a cost-effective solution for circuit management. The DILER series facilitates simple installation via DIN-rail or screw mounting and is constructed to withstand environmental challenges, ensuring graceful operation in various conditions.

Designed for durable long-lasting performance in high-demand environments

Compact dimensions allow for versatile installation options

Equipped with intelligent features to boost operational efficiency

Protective design safeguards against electrical hazards

Supports a wide voltage tolerance for broad system compatibility

High operational frequency ensures rapid response capabilities

Meets stringent safety standards, providing peace of mind

Simple mounting options facilitate quick and efficient setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy