Schneider Electric LP2K Contactor, 12V dc Coil, 3-Pole, 20 A, 5.5 kW 12V dc, 3 NO, 690V ac

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
845-3247
Mfr. Part No.:
LP2K1210JD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

20A

Series

LP2K

Power Rating

5.5kW

Function

Reversing

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Cable

Operational Current Ie

12A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

12V dc

Contactor Application

Reversing

Maximum Operating Temperature

50°C

Standards/Approvals

EAC, CSA, CCC, UL, RoHS, IEC

Length

58mm

Depth

57mm

Width

90mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR
The Schneider Electric LP2K1210JD3 is a LP2K series 3 pole TeSys K contactor used for motor control.

Poles description 3P

Pole contact composition 3NO

Rated operational current 12 A

Control circuit voltage 12 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy