Schneider Electric LC1D Contactor, 12V dc Coil, 3-Pole, 40 A, 2.4 W 12V, 1 NO/1 NC, 690V ac
- RS Stock No.:
- 759-530
- Mfr. Part No.:
- LC1D32AJL
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$624.45
(exc. GST)
$686.90
(inc. GST)
Units | Per unit |
|---|---|
| 1 + | $624.45 |
*price indicative
- RS Stock No.:
- 759-530
- Mfr. Part No.:
- LC1D32AJL
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 12V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 40A | |
| Series | LC1D | |
| Power Rating | 2.4W | |
| Function | Contactor | |
| Mount Type | Rail Mount | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Snap-In Terminal | |
| Operational Current Ie | 32A | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 12V | |
| Maximum Operating Temperature | 60°C | |
| Length | 110mm | |
| Standards/Approvals | UL | |
| Width | 45mm | |
| Depth | 101mm | |
| Pole and Throw Configuration | 3 NO | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 12V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 40A | ||
Series LC1D | ||
Power Rating 2.4W | ||
Function Contactor | ||
Mount Type Rail Mount | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Snap-In Terminal | ||
Operational Current Ie 32A | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 12V | ||
Maximum Operating Temperature 60°C | ||
Length 110mm | ||
Standards/Approvals UL | ||
Width 45mm | ||
Depth 101mm | ||
Pole and Throw Configuration 3 NO | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 12V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.4 W 12V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.4 W 12V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 5.5 kW 12V dc 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
- Schneider Electric LC1D Contactor 3-Pole 2.4 W 24V 690V ac
