Schneider Electric LC1D Contactor, 12V dc Coil, 3-Pole, 25 A, 2.4 W 12V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$90.36

(exc. GST)

$99.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$90.36

*price indicative

RS Stock No.:
759-596
Mfr. Part No.:
LC1D09AJL
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Series

LC1D

Power Rating

2.4W

Function

Contactor

Mount Type

Rail Mount

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Snap-In Terminal

Minimum Operating Temperature

-40°C

Operational Current Ie

9A

Contactor Application

Motor Control, Resistive Load

Control Circuit Voltage Uc

12V

Maximum Operating Temperature

60°C

Length

107mm

Width

45mm

Depth

86mm

Standards/Approvals

UL

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for motor control applications. It efficiently manages resistive loads and provides dependable performance in demanding electrical environments.

Rated operational current reaches up to 9 A at 440 V for varying loads

Compatible with a 12 V DC low consumption control circuit for energy efficiency

Supports motor power ratings from 2.2 kW to 5.5 kW according to the voltage specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy