RS Better World

Schneider Electric TeSys K Contactor, 12V dc Coil, 3-Pole, 12 A, 5.5 kW 12V dc, 3 NO, 690V ac

Subtotal (1 unit)*

$171.19

(exc. GST)

$188.31

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$171.19

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
382-125
Distrelec Article No.:
304-22-016
Mfr. Part No.:
LP1K1210JD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Contactor

Coil Voltage

12V dc

Number of Poles

3

Contact Voltage

690V ac

Contact Current

12A

Power Rating

5.5kW

Series

TeSys K

Function

Motor Control, Resistive Load

Mount Type

DIN Rail

Normal State Configuration

3 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

12V dc

Operational Current Ie

12A

Maximum Operating Temperature

50°C

Length

58mm

Depth

57mm

Width

45mm

Standards/Approvals

CCC, CSA, EAC, IEC, RoHS, UL

Better World Product

Yes

Better World Claim

Designed for Disassembly

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
FR

Schneider Electric LP1K Series Contactor, 12A Input Current, 3 Poles - LP1K1210JD


This contactor, part of the TeSys K range, offers an efficient solution for motor and load control. Designed for operational excellence, it features a compact build with dimensions of 58mm in length, 45mm in width, and 57mm in depth, making it suitable for various installation scenarios. The device operates effectively with a 12V DC coil voltage and can handle a maximum contact voltage rating of 690V AC.

Features & Benefits


• 12A contactor rating ensures reliable performance under load

• 1 NO auxiliary contact enhances operational flexibility

• Integrated DIN rail mount for easy installation

• Designed for ambient temperatures from -25 to +50°C

Applications


• Suitable for motor control in machinery

• Ideal for load control in electrical panels

• Used for HVAC control systems

What is the maximum load voltage and electrical conditions?


The maximum load voltage is 440V AC, while it can handle up to 690V AC for AC-1 rated power circuits. The rated operational current at 50°C is 12A for AC-3 applications.

How does the contactor perform in extreme temperatures?


This device operates smoothly within a temperature range from -25 to +50°C, making it ideal for use in varied environments without loss of efficiency.

What are the operational limits for the control circuit voltage?


The operational limits for the control circuit voltage are between 0.8 to 1.15 times the rated voltage under normal conditions, ensuring reliable operation within specified parameters.

What is the mechanical durability of this contactor?


With a mechanical durability rating of up to 10 million cycles, it provides long-lasting and dependable operation, reducing maintenance costs over time.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy