Schneider Electric LC1D Contactor, 12V dc Coil, 3-Pole, 25 A, 5.4 W 12V, 1 NO/1 NC, 690V ac

Subtotal (1 unit)*

$281.08

(exc. GST)

$309.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$281.08

*price indicative

RS Stock No.:
759-457
Mfr. Part No.:
LC1D09AJD
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

12V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V ac

Contact Current

25A

Series

LC1D

Power Rating

5.4W

Mount Type

Rail Mount

Function

Contactor

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Snap-In Terminal

Contactor Application

Motor Control, Resistive Load

Minimum Operating Temperature

-40°C

Operational Current Ie

9A

Control Circuit Voltage Uc

12V

Maximum Operating Temperature

60°C

Width

45mm

Depth

86mm

Standards/Approvals

UL

Length

107mm

Pole and Throw Configuration

3 NO

COO (Country of Origin):
FR
The Schneider Electric contactor is designed for efficient motor control, featuring a Compact design that supports robust electrical operations. This device is suitable for various applications within motor control systems.

Utilisation category includes AC-1, AC-3, and AC-4, ensuring versatility in applications

Rated operational current reaches 9 A at up to 440 V AC for reliable power handling

Control circuit operates at a voltage of 12 V DC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy