Siemens 3RT2 Contactor, 21V, 28 V Coil, 3-Pole, 10 A, 16.7 kVA, 1 NO, 690V
- RS Stock No.:
- 160-902
- Mfr. Part No.:
- 3RT2625-1NB35
- Brand:
- Siemens
Subtotal (1 unit)*
$614.60
(exc. GST)
$676.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $614.60 |
*price indicative
- RS Stock No.:
- 160-902
- Mfr. Part No.:
- 3RT2625-1NB35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 21V, 28V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Power Rating | 16.7kVA | |
| Series | 3RT2 | |
| Normal State Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Length | 140mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 21V, 28V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Power Rating 16.7kVA | ||
Series 3RT2 | ||
Normal State Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Length 140mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens Capacitor Contactor is engineered to offer exceptional performance in various industrial applications. With an impressive capability to manage reactive power, this device ensures reliable and efficient operation in both AC and DC environments. The incorporation of an integrated varistor enhances its protective features, while the robust design accommodates demanding operating conditions.
Integrated varistor for surge protection
Compact size for tight spaces
Wide operating temperature range
Manages high reactive power loads
Durable construction
Flexible mounting on standard rails
Complies with safety and environmental standards
Related links
- Siemens 3RT2 Contactor 28 V Coil 29 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 36 A 1 NO, 690V
- Siemens 3RT2 Contactor 28 V Coil 32 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 28 V Coil 38 A 1 NO/1 NC, 690V
- Siemens 3RT26 Capacitor Contactor 28 V Coil 3 NO
- Siemens 3RT Contactor 28 V Coil 13 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 240 V Coil 10 A 1 NO, 690V
- Siemens Contactor 28 V ac/dc Coil 9 A 1 NO/1 NC
