RS Better World
Siemens Size S0, 3RT2 Contactor, 21V ac/dc, 28 V ac/dc Coil, 3-Pole, 9 A, 4 kW, 1 NO/1 NC
- RS Stock No.:
- 211-3683
- Mfr. Part No.:
- 3RT2023-1NB30
- Brand:
- Siemens
Subtotal (1 unit)*
$369.63
(exc. GST)
$406.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $369.63 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 211-3683
- Mfr. Part No.:
- 3RT2023-1NB30
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 21V ac/dc, 28V ac/dc | |
| Number of Poles | 3 | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | Size S0, 3RT2 | |
| Function | Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Standards/Approvals | No | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 21V ac/dc, 28V ac/dc | ||
Number of Poles 3 | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series Size S0, 3RT2 | ||
Function Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Standards/Approvals No | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
- COO (Country of Origin):
- DE
The Siemens SIRIUS 3RT2 series is a power contactor for switching motors. It has a size of S0. It has power rating of 4 kW. The design of surge suppressor is integrated with varistor. The type of electrical connection for main current circuit and for auxiliary and control current circuit is through screw terminal. They offer convincing performance from a compact design with high contact reliability. They can be combined with a variety of other components in the load feeder. The contactors offer the best connection to the automation level for every application direct or via PLC input. The contactor are climate-resistant and approved for worldwide use e.g. IEC and UL/CSA.
Mounting type is screw and Snap-On mounting
Ambient operating temperature is -25 to +60 °C
Related links
- Siemens 3RT Contactor 28 V Coil 13 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 33 V ac/dc Coil 110 A 1 NC, 400V
- Siemens 3RT14 Contactor 27.3 V ac/dc Coil 275 A 27.3V ac/dc 690V
- Siemens 3RT2 Contactor 33 V ac/dc Coil 110 A 1 NC, 400V
- Siemens 3RT2 Contactor 33 V ac/dc Coil 60 A 1 NC, 690V
- Siemens 3RT14 Contactor 27.3 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 27.3 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT25 Contactor 33 V ac/dc Coil 41 A 2 NO/2 NC, 400V
