Siemens 3RT2 Contactor, 21V, 28 V Coil, 3-Pole, 32 A, 15 kW 28V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$765.03

(exc. GST)

$841.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$765.03

*price indicative

RS Stock No.:
160-557
Mfr. Part No.:
3RT2027-2NB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

21V, 28V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

32A

Series

3RT2

Power Rating

15kW

Function

Mirror Contact

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Loaded

Operational Current Ie

42A

Control Circuit Voltage Uc

28V

Minimum Operating Temperature

-25°C

Contactor Application

Safety

Maximum Operating Temperature

60°C

Standards/Approvals

CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 61508-2, IEC 81346-2, SN 31920, UL, CCC

Depth

107mm

Length

102mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens power contactor designed for reliable performance in demanding environments. Built to handle operational currents up to 32 A, it delivers exceptional durability with a mechanical service life that reaches up to 10 million cycles.

Meets stringent environmental conditions

Incorporates a short-circuit protection design ensuring operational integrity

Features spring-loaded terminals for quick and secure electrical connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy