Siemens 3RT2 Contactor, 21V, 28 V Coil, 3-Pole, 38 A, 18.5 kW 28V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

$798.56

(exc. GST)

$878.42

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$798.56

*price indicative

RS Stock No.:
160-493
Mfr. Part No.:
3RT2028-2NB30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

21V, 28V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

38A

Series

3RT2

Power Rating

18.5kW

Function

Safety

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Spring Terminal

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

28V

Operational Current Ie

50A

Contactor Application

Safety

Maximum Operating Temperature

60°C

Depth

107mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2

Width

45mm

Length

102mm

COO (Country of Origin):
DE
The Siemens power contactor designed to deliver exceptional performance in a range of industrial applications. With a robust construction and a highly efficient design, it ensures reliable operation even under demanding conditions.

Accommodates a wide range of operational currents for flexibility

Provides a mechanical service life of up to 10 million operating cycles

Offers a low environmental footprint with a detailed product declaration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy