Siemens 3RT Contactor, 127V, 96 V Coil, 3-Pole, 68 A, 90 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$3,248.40

(exc. GST)

$3,573.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,248.40

*price indicative

RS Stock No.:
159-940
Mfr. Part No.:
3RT1064-6SF36-3PA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

127V, 96V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

68A

Power Rating

90kW

Series

3RT

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Control Circuit Voltage Uc

127V

Operational Current Ie

250A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

210mm

Width

145mm

Standards/Approvals

No

Depth

202mm

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for demanding applications, effectively controlling motors up to 110 kW at a voltage range of 400 V to 1000 V. Engineered with superior performance in mind, it features robust protection mechanisms and reliable operation under varied ambient conditions, making it suitable for industrial and commercial environments.

Excellent insulation voltage protection for safety

High mechanical durability for long lasting performance

Versatile voltage ratings for various applications

Auxiliary contacts for added functionality

Wide control supply voltage compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy