Siemens 3RT Contactor, 23V, 26 V Coil, 3-Pole, 68 A, 90 kW 26V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,547.00

(exc. GST)

$2,801.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,547.00

*price indicative

RS Stock No.:
159-826
Mfr. Part No.:
3RT1064-6AB36-3PA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

23V, 26V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

68A

Series

3RT

Power Rating

90kW

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

250A

Control Circuit Voltage Uc

26V

Maximum Operating Temperature

60°C

Standards/Approvals

No

Width

145mm

Length

210mm

Depth

202mm

COO (Country of Origin):
DE
The Siemens Power Contactor is designed to meet the demands of industrial applications, delivering reliability and performance. It provides superior capacity at high current ratings, catering to a wide range of voltage specifications. Engineered with robust components, it ensures optimal operation even under challenging conditions, including varying temperatures and installation heights.

Wide temperature range support

Quick response times

Durable mechanical design

Flexible conductor sizes

Advanced surge resistance

Easy maintenance and installation

Versatile auxiliary contacts

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy