Siemens 3RT Contactor, 127V, 96 V Coil, 3-Pole, 65 A, 90 kW 127V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

$2,334.57

(exc. GST)

$2,568.03

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,334.57

*price indicative

RS Stock No.:
159-769
Mfr. Part No.:
3RT1055-6SF36-3PA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

127V, 96V

Number of Poles

3

Contact Voltage

1kV

Contact Current

65A

Power Rating

90kW

Series

3RT

Mount Type

Surface

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw

Control Circuit Voltage Uc

127V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

120mm

Length

172mm

Depth

170mm

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for heavy duty applications with exceptional efficiency and reliability. Its robust build ensures durability in challenging conditions, with a mechanical service life of up to 10 million cycles. The contactor provides precise control and enhanced safety with advanced insulation and surge voltage resistance, making it perfect for industrial applications. It integrates seamlessly into existing systems, delivering consistent performance over time.

Auxiliary contacts for operational flexibility

Compact design for space efficiency

Multiple voltage ratings for diverse setups

Secure screw terminal connections

Complies with global safety standards

High surge voltage resistance

Optimized for electronic main circuits

Adjustable mounting for easy installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy