Siemens 3RT2 Contactor, 110V Coil, 3-Pole 110V, 3 NO
- RS Stock No.:
- 669-820
- Mfr. Part No.:
- 3RT2025-1BF44
- Brand:
- Siemens
This image is representative of the product range
Subtotal (1 unit)*
$362.07
(exc. GST)
$398.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $362.07 |
*price indicative
- RS Stock No.:
- 669-820
- Mfr. Part No.:
- 3RT2025-1BF44
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Series | 3RT2 | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 151mm | |
| Length | 85mm | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Series 3RT2 | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 151mm | ||
Length 85mm | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- DE
The Siemens Power contactor is designed to manage electrical circuits effectively, serving a critical function in industrial automation. This product supports operational currents up to 17 A at AC-3, making it Ideal for controlling motors and machinery in demanding applications. With robust construction for mechanical service life of up to 10 million cycles, it ensures longevity and reliability in operation, even in harsh environments. Rated for operation at temperatures from -25 °C to +60 °C, the contactor is suitable for a wide range of installation environments, providing consistent performance. Designed with user convenience in mind, it facilitates easy installation on 35 mm DIN rails and supports various conductor cross-sections for flexible wiring options.
Robust mechanical service life of up to 10 million cycles
Suitable for ambient temperatures ranging from -25 °C to +60 °C
Easy installation on standard 35 mm DIN rail for convenience
High surge voltage resistance rated at 6 kV for enhanced durability
Includes both normally open and normally closed auxiliary contacts for versatile application
Designed for a variety of conductor cross-sections, facilitating flexible wiring solutions
Complies with IEC 60947-1 standards for reliable operation in critical applications
Offers IP20 protection class on the front for added safety in operation
- RS Stock No. 0669815
- Mfr. Part No. 3RT2024-1BF44
Each
$306.51
- RS Stock No. 0670247
- Mfr. Part No. 3RT2027-1BF44
Each
$555.47
- RS Stock No. 0669753
- Mfr. Part No. 3RT2038-3AF04
Each
$853.73
- RS Stock No. 0669740
- Mfr. Part No. 3RT2037-3AF06
Each
$781.78
Related links
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 120V, 3 NO
- Siemens 3RT2 Contactor 3-Pole, 3 NO
- Siemens 3RT2 Contactor 3-Pole 11 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO










