Siemens 3RT1 Contactor, 127V, 96 V Coil, 3-Pole, 300 A, 160 kW 127V, 1 NO/1 NC, 1kV

Subtotal (1 unit)*

$4,901.63

(exc. GST)

$5,391.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,901.63

*price indicative

RS Stock No.:
159-918
Mfr. Part No.:
3RT1066-6PF35
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

127V, 96V

Number of Poles

3

Contact Voltage

1kV

Contact Current

300A

Power Rating

160kW

Series

3RT1

Mount Type

Surface

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Operational Current Ie

300A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

127V

Maximum Operating Temperature

60°C

Width

145mm

Standards/Approvals

No

Length

210mm

Depth

202mm

COO (Country of Origin):
DE
The Siemens power contactor designed for high performance in various industrial applications, ensuring optimal control and reliability. With robust construction and advanced technology, it can handle substantial loads up to 300 A while maintaining efficiency in AC-3e and AC-3 operational modes.

Integrated lifetime indicators aid in maintenance planning

Provides short-circuit protection design for enhanced safety

Easy installation with screw terminal connections for various conductor sizes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy