Siemens 3RT1 Contactor, 127V, 96 V Coil, 3-Pole, 265 A, 132 kW 127V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 159-990
- Mfr. Part No.:
- 3RT1065-6PF35
- Brand:
- Siemens
Subtotal (1 unit)*
$3,819.10
(exc. GST)
$4,201.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,819.10 |
*price indicative
- RS Stock No.:
- 159-990
- Mfr. Part No.:
- 3RT1065-6PF35
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 127V, 96V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Series | 3RT1 | |
| Power Rating | 132kW | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 127V | |
| Operational Current Ie | 300A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 202mm | |
| Length | 210mm | |
| Width | 145mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 127V, 96V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Series 3RT1 | ||
Power Rating 132kW | ||
Mount Type Surface | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 127V | ||
Operational Current Ie 300A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 202mm | ||
Length 210mm | ||
Width 145mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for robust control in industrial applications, offering reliability and superior performance in demanding environments. With its electronic drive technology and excellent power management capabilities, it ensures efficient operation and extended lifecycle.
Engineered for use in high-demand industrial environments
Meets rigorous safety standards and reliability requirements
Offers high surge voltage resistance
Environmentally conscious design compliant with substance prohibition regulations
Related links
- Siemens 3RT1 Contactor 96 V Coil 400 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 96 V 1kV
- Siemens 3RT Contactor 96 V Coil 65 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 96 V ac/dc Coil 225 A 1 NO/1 NC, 1kV
