Siemens 3RT1 Contactor, 127V, 96 V Coil, 3-Pole, 265 A, 132 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-987
- Mfr. Part No.:
- 3RT1065-2NF36
- Brand:
- Siemens
Subtotal (1 unit)*
$3,274.66
(exc. GST)
$3,602.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,274.66 |
*price indicative
- RS Stock No.:
- 159-987
- Mfr. Part No.:
- 3RT1065-2NF36
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 127V, 96V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Series | 3RT1 | |
| Power Rating | 132kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 127V | |
| Operational Current Ie | 300A | |
| Maximum Operating Temperature | 60°C | |
| Length | 210mm | |
| Standards/Approvals | No | |
| Depth | 202mm | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 127V, 96V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Series 3RT1 | ||
Power Rating 132kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 127V | ||
Operational Current Ie 300A | ||
Maximum Operating Temperature 60°C | ||
Length 210mm | ||
Standards/Approvals No | ||
Depth 202mm | ||
Width 145mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor stands as a pinnacle of reliability for industrial applications, engineered for demanding operation conditions. Designed to operate efficiently within an ambient temperature range of -25 to +60 °C, it effectively manages loads up to 265 A at 400 V AC.
Incorporates advanced surge protection to safeguard against electrical spikes
Rated for a high short-circuit withstand current for increased safety
User-friendly design simplifies maintenance and servicing tasks
Related links
- Siemens 3RT1 Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 96 V 1kV
- Siemens 3RT1 Contactor 96 V Coil 265 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV
